
Single-channel, micropower operational amplifier featuring a 5MHz gain bandwidth product and 2.5V/µs slew rate. This general-purpose RRIO amplifier offers a low input bias current of 3pA and an input offset voltage of 500µV. Operating from 1.8V to 5.5V, it consumes 300µA of supply current and delivers 31mA output current per channel. Packaged in an SC case for surface mounting, it operates across a -40°C to 125°C temperature range.
Intersil ISL28114FEZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 31mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 360uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28114FEZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
