Single-channel, general-purpose operational amplifier with a 5MHz bandwidth and 2.5V/µs slew rate. Features Rail-to-Rail output, 3pA input bias current, and 500µV input offset voltage. Operates from 1.8V to 5.5V supply with 300µA quiescent current. Packaged in a 5-lead SOT-23 surface-mount case, this RoHS compliant component offers 72dB CMRR and 71dB PSRR.
Intersil ISL28114FHZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 31mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28114FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.