
Single-channel, general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. Offers a low input offset voltage of 8µV and 80pA input bias current. Operates from a 2.25V to 20V dual supply voltage range with a maximum operating temperature of 125°C. This surface-mount SOIC package provides 120dB common mode rejection ratio and 143dB voltage gain, with 43mA output current per channel.
Intersil ISL28117FBBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 8uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 20V |
| Output Current | 43mA |
| Output Current per Channel | 43mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 530uA |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28117FBBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.