
Intersil ISL28117FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 4uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 440uA |
| Output Current per Channel | 43mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28117FBZ to view detailed technical specifications.
No datasheet is available for this part.