
General purpose operational amplifier featuring a 1.5MHz bandwidth and 0.5V/µs slew rate. This single-channel, surface-mount IC offers a high common mode rejection ratio of 120dB and a low input offset voltage of 4µV. It operates with a dual supply voltage range from 2.25V to 20V, drawing a typical supply current of 440µA. The MSOP package houses a component with an output current capability of 43mA and a wide operating temperature range of -40°C to 125°C.
Intersil ISL28117FUZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 4uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 20V |
| Output Current | 43mA |
| Output Current per Channel | 43mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 530uA |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28117FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
