Single-channel precision operational amplifier featuring a 4MHz bandwidth and 3.2MHz gain bandwidth product. Offers exceptional performance with a 118dB Common Mode Rejection Ratio and 124dB Power Supply Rejection Ratio. Operates from a single supply of 3V to 40V or dual supplies from ±1.5V to ±18V, with a maximum dual supply of ±20V. Achieves a low input bias current of 575nA and an input offset voltage of 150µV. This surface mount component is supplied in tape and reel packaging.
Intersil ISL28118FBZ-T13 technical specifications.
| Bandwidth | 4MHz |
| Common Mode Rejection Ratio | 118dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 575nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28118 |
| Slew Rate | 1V/µs |
| Supply Current | 1.1mA |
| Supply Type | Single, Dual |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28118FBZ-T13 to view detailed technical specifications.
No datasheet is available for this part.