
Single-channel precision operational amplifier featuring a 4MHz bandwidth and 1.1mA supply current. Offers high CMRR of 118dB and PSRR of 124dB, with a 3.2MHz gain bandwidth product. Operates from single or dual supplies, with a minimum supply voltage of 1.5V and a maximum of 40V. Input offset voltage is 150µV, and input bias current is 575nA. Designed for surface mounting and supplied on tape and reel.
Intersil ISL28118FBZ-T7 technical specifications.
| Bandwidth | 4MHz |
| Common Mode Rejection Ratio | 118dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 575nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28118 |
| Slew Rate | 1V/µs |
| Supply Current | 1.1mA |
| Supply Type | Single, Dual |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28118FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
