Intersil ISL28118FUZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 3.2MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28118 |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28118FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.