
Single-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 1.2V/µs slew rate. Offers high performance with 118dB CMRR and 124dB PSRR, and a voltage gain of 132dB. Operates from a wide supply voltage range of 1.8V to 40V, with a maximum dual supply of 20V. Packaged in an 8-MSOP surface-mount configuration, this RoHS-compliant IC is suitable for demanding applications.
Intersil ISL28118MUZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 118dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 4MHz |
| Height | 0.85mm |
| Input Bias Current | 230nA |
| Input Offset Voltage (Vos) | 25uV |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Voltage Gain | 132dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28118MUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
