Precision operational amplifier featuring a 10MHz gain bandwidth product and 3.6V/µs slew rate. Offers low input bias current of 1nA and exceptional 10µV input offset voltage. Supports dual supply operation from ±2.25V to ±18V, with a maximum dual supply voltage of ±20V, and single supply from 4.5V to 40V. Achieves high 115dB common mode rejection ratio and power supply rejection ratio. Surface mountable in a SOIC package, this general-purpose amplifier operates from -40°C to 125°C.
Intersil ISL28127FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 2.8mA |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28127FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.