
Single-channel, general-purpose precision operational amplifier featuring a 10MHz gain bandwidth product and 3.6V/µs slew rate. Offers low input offset voltage of 10µV and 1nA input bias current. Operates from single or dual supplies, with a minimum dual supply voltage of 2.25V and maximum of 20V, and a maximum single supply voltage of 40V. Achieves 115dB common mode rejection ratio and 115dB power supply rejection ratio. Surface mount package, RoHS compliant, with an operating temperature range of -40°C to 125°C.
Intersil ISL28127FRTBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 45mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 2.8mA |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28127FRTBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.