
Single-channel precision operational amplifier featuring a 10MHz gain bandwidth product and 3.6V/µs slew rate. Achieves high accuracy with a 15µV input offset voltage and 10nA input bias current. Offers excellent noise immunity with 120dB common mode rejection ratio and 125dB power supply rejection ratio. Operates from a wide supply voltage range of 2.25V to 40V, supporting both single and dual supply configurations. Designed for surface mount applications with a temperature range of -40°C to 125°C.
Intersil ISL28127FRTZ technical specifications.
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28127 |
| Slew Rate | 3.6V/µs |
| Supply Current | 2.8mA |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28127FRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.