
General purpose operational amplifier IC featuring a 10MHz bandwidth and 3.6V/µs slew rate. This single-channel amplifier operates with dual supply voltages from 2.25V to 18V, or single supply from 4.5V to 40V, with a maximum dual supply of 20V and maximum single supply of 40V. It offers a high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 115dB, a low input bias current of 1nA, and an input offset voltage of 10µV. Packaged in an MSOP for surface mounting, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Intersil ISL28127FUBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 2.8mA |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28127FUBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.