
Single-channel, general-purpose operational amplifier with a 400kHz bandwidth and 0.2V/µs slew rate. Features 5µV input offset voltage, 250pA input bias current, and 150dB voltage gain. Operates from a single or dual supply voltage range of 1.8V to 5.5V, with a maximum dual supply of 2.75V. Offers 125dB CMRR and 138dB PSRR. Packaged in a 5-pin SC (SC70) surface mount package, supplied on tape and reel.
Intersil ISL28130CEZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 25uA |
| Supply Type | Single, Dual |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28130CEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.