Single channel, micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and low drift. Offers a 400kHz gain bandwidth product and 0.2V/µs slew rate. Achieves high performance with 125dB CMRR and 138dB PSRR. Operates from a single or dual supply voltage range of 1.8V to 5.5V, with a low supply current of 25µA. Features a low input offset voltage of 40µV and 250pA input bias current. Surface mountable in SC package, RoHS compliant.
Intersil ISL28130CEZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28130 |
| Slew Rate | 0.2V/µs |
| Supply Current | 25uA |
| Supply Type | Single, Dual |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28130CEZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
