Single-channel, micropower operational amplifier featuring a 400kHz gain bandwidth product and 0.2V/µs slew rate. This CMOS amplifier offers exceptional precision with a 5µV input offset voltage and 250pA input bias current. It operates from a wide supply voltage range of 1.8V to 5.5V, with a low operating supply current of 20µA. High performance is achieved through a 125dB common mode rejection ratio and 138dB power supply rejection ratio. Surface mountable in SC705 and SOT5 packages, this RoHS compliant component is ideal for general-purpose applications.
Intersil ISL28130FEZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28130FEZ-T7 to view detailed technical specifications.
No datasheet is available for this part.