
Single channel, micropower operational amplifier featuring low input offset voltage of 5µV and 250pA input bias current. This CMOS amplifier offers a 400kHz gain bandwidth product and a 0.2V/µs slew rate. With a wide operating voltage range from 1.8V to 5.5V and a high common mode rejection ratio of 125dB, it is suitable for general-purpose applications. The surface mount SOT-23-5 package is supplied on tape and reel.
Intersil ISL28130FHZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28130FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.