Single micropower, low drift, rail-to-rail input/output operational amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. This IC offers exceptional performance with a 125dB Common Mode Rejection Ratio and 138dB Power Supply Rejection Ratio. Designed for a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V, it is housed in a SOT-23 package and supplied on cut tape. RoHS compliant for modern electronic designs.
Intersil ISL28130FHZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 125dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28130FHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.