Intersil ISL28133FHZ-T7 technical specifications.
| Bandwidth | 400kHz |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28133FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.