Single micropower, chopper-stabilized operational amplifier featuring Rail-to-Rail Input/Output (RRIO). This surface mount device offers a 400kHz gain bandwidth product and 0.2V/µs slew rate. Key specifications include a low 2µV input offset voltage, 30pA input bias current, and high 125dB CMRR. Operating from 1.65V to 5.5V, it consumes only 18µA of supply current. Packaged in SOT-23-5, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Intersil ISL28133FHZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 8uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 26mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28133FHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.