
Precision operational amplifier featuring ultra-low noise and zero drift, designed for rail-to-rail operation. Offers a 3.5MHz bandwidth and 3.5MHz gain bandwidth product, with exceptional 135dB common mode rejection ratio and power supply rejection ratio. Achieves a high voltage gain of 174dB, operating from a minimum dual supply of 1.125V up to a maximum of 3V, or a single supply from 2.25V to 6V. This surface mount component is RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
Intersil ISL28134FHZ-T7A technical specifications.
| Bandwidth | 3.5MHz |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.125V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28134FHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
