
Precision operational amplifier featuring ultra-low noise and zero drift for high-accuracy applications. Delivers a 3.5MHz gain bandwidth product and 1.5V/µs slew rate, with a 174dB voltage gain. Operates from a wide supply voltage range of 1.125V to 6V, offering excellent 135dB common mode rejection and power supply rejection ratios. Boasts a minimal 0.2µV input offset voltage and 120pA input bias current, suitable for surface mount integration in SOIC packages.
Intersil ISL28134IBZ technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.45mm |
| Input Bias Current | 120pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.125V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 675uA |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Voltage Gain | 174dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28134IBZ to view detailed technical specifications.
No datasheet is available for this part.