Intersil ISL28134IBZ-T13 technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 120pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 675uA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28134IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.