Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 1.9V/µs slew rate. This rail-to-rail input-output (RRIO) op amp offers a low input offset voltage of 10µV and 16nA input bias current. Operating from a 1.2V to 5.5V supply range, it provides 56mA output current per channel. The device boasts a high CMRR of 114dB and PSRR of 99dB, with a wide operating temperature range of -40°C to 125°C. Packaged in a surface-mount SOT-23-6, this RoHS compliant component is ideal for various electronic applications.
Intersil ISL28136FHZ-T7 technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 56mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.1mA |
| Supply Type | Single, Dual |
| Voltage Gain | 124.96dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28136FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
