Intersil ISL28138EVAL1Z technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Slew Rate | 4.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28138EVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.