Intersil ISL28138FHZ-T7A technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 6uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 75mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 4.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28138FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.