
General purpose operational amplifier IC featuring a 4.5MHz bandwidth and 4V/µs slew rate. This single-channel, surface-mount device in a SOT-23-6 package offers a 98dB common mode rejection ratio and 98dB power supply rejection ratio. It operates from a 2.4V to 5.5V single supply, with a low input bias current of 1pA and a maximum input offset voltage of 1.8mV. The amplifier delivers 75mA output current per channel and is RoHS compliant.
Intersil ISL28148FHZ-T7A technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.3mV |
| Input Offset Voltage-Max | 1.8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 75mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28148 |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 900uA |
| Supply Type | Single |
| Voltage Gain | 115.27dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28148FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.