
General purpose operational amplifier IC featuring a 250kHz bandwidth and 0.05V/µs slew rate. This single-channel, BiCMOS amplifier offers a low input offset voltage of 7µV and 1.14nA input bias current. Operating from 2.4V to 5.5V supply, it provides 31mA output current per channel and a voltage gain of 112.3dB. Packaged in a SOT-23-6 surface mount case, it operates across a -40°C to 125°C temperature range.
Intersil ISL28156FHZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 1.14nA |
| Input Offset Voltage (Vos) | 7uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 470uA |
| Technology | BICMOS |
| Voltage Gain | 112.3dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28156FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.