
General purpose operational amplifier IC featuring a 200kHz gain bandwidth product and 420kHz -3dB bandwidth. This single-channel, CMOS amplifier offers a low input bias current of 1pA and a low input offset voltage of 5uV. Operating from a minimum dual supply voltage of 1.2V up to a maximum dual supply voltage of 2.75V, or a minimum single supply of 2.4V to a maximum of 5.5V, it provides 30mA output current per channel. Packaged in a compact SOT-23-6 surface mount case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Intersil ISL28158FHZ-T7 technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.14mm |
| Input Bias Current | 1pA |
| Input Noise Current Density | 0.19pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 64nV/sqrt Hz |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 34uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Voltage Gain | 106.85dB |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28158FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
