
Single, micropower operational amplifier featuring rail-to-rail input and output. Boasts a 250kHz gain bandwidth product and 0.05V/µs slew rate. Achieves 1.14nA input bias current and 46nV/sqrt Hz input voltage noise density. Operates from a 2.4V to 5V single supply or 1.2V to 2.5V dual supply. Housed in a SOT-23-6 surface mount package, this BICMOS amplifier offers 112.3dB voltage gain and operates across a -40°C to 125°C temperature range.
Intersil ISL28166FHZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 1.14nA |
| Input Noise Current Density | 0.14pA/sqrt Hz |
| Input Offset Voltage (Vos) | 7uV |
| Input Voltage Noise Density | 46nV/sqrt Hz |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39uA |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | BICMOS |
| Voltage Gain | 112.3dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28166FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
