
The ISL28176FBZ is a general purpose amplifier from Intersil, packaged in a SOIC case and designed for surface mount applications. It features a gain bandwidth product of 400kHz and a common mode rejection ratio of 90dB. The amplifier operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.4V and 5V. It consumes an operating supply current of 55uA and can provide an output current of up to 31mA per channel.
Intersil ISL28176FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28176FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.