Precision operational amplifier featuring a 600kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel, general-purpose op-amp offers a wide operating supply voltage range from 6V to 40V (single) and 3V to 18V (dual), with a maximum dual supply voltage of 20V. It boasts exceptional performance with a 140dB voltage gain, 140dB common mode rejection ratio, and 130dB power supply rejection ratio. Low input bias current of 200pA and input offset voltage of 150µV contribute to its precision. Packaged in a surface-mount SOIC package, this RoHS compliant component operates from -40°C to 125°C.
Intersil ISL28177FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.087pA/sqrt Hz |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 140dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28177FBZ to view detailed technical specifications.
No datasheet is available for this part.