
General purpose operational amplifier featuring a 600kHz bandwidth and 0.2V/µs slew rate. This single-channel IC offers a high common mode rejection ratio of 140dB and power supply rejection ratio of 130dB. It operates with dual supply voltages from 3V to 18V, or single supply from 6V to 40V, with a maximum dual supply of 20V. The surface mount SOIC package houses a component with low input bias current of 200pA and input offset voltage of 150µV.
Intersil ISL28177FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.087pA/sqrt Hz |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 140dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28177FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.