
General purpose operational amplifier featuring a 600kHz bandwidth and 600kHz gain bandwidth product. This single-channel IC offers a low input bias current of 200pA and an input offset voltage of 150µV. It operates with a dual supply voltage range of 3V to 20V or a single supply of 6V to 40V, delivering 30mA output current. The amplifier boasts high Common Mode Rejection Ratio (140dB) and Power Supply Rejection Ratio (130dB), housed in a surface-mount SOIC package.
Intersil ISL28177FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 20V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28177FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.