
Single-channel operational amplifier featuring 61MHz bandwidth and 17V/µs slew rate. Offers ultra-low noise and low distortion with rail-to-rail output. Operates from a 3V to 5.5V supply voltage range. Achieves 100dB common mode rejection ratio and 80dB power supply rejection ratio. Maximum input offset voltage is 630µV, with a voltage gain of 98dB. Packaged in SOT6/uTDFN6 for surface mounting, with an operating temperature range of -40°C to 125°C.
Intersil ISL28191FHZ-T7 technical specifications.
| Bandwidth | 61MHz |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage-Max | 630uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28191FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.