Intersil ISL28191FRUZ-T7 technical specifications.
| Bandwidth | 61MHz |
| Common Mode Rejection Ratio | 100dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28191FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
