
Single-supply, rail-to-rail input/output operational amplifier featuring a 3.5kHz bandwidth and 115dB voltage gain. This surface mount device operates from 1.8V to 5.5V with a typical supply current of 330nA or 1µA. It offers excellent common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 100dB. The ultra-small package measures 2.9mm x 1.6mm x 1.14mm and supports an extended temperature range of -40°C to 125°C.
Intersil ISL28194FHZ-T7 technical specifications.
| Bandwidth | 3.5kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5kHz |
| Height | 1.14mm |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.001V/µs |
| Voltage Gain | 115dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28194FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
