
Single general-purpose operational amplifier featuring Rail-to-Rail output. This surface-mount IC offers a 3.5kHz gain bandwidth product and 3.5kHz bandwidth, with a 115dB voltage gain. Operating from 1.8V to 5.5V, it exhibits a low 15pA input bias current and 100µV input offset voltage. The SOT-23-6 package houses one amplifier with a 100dB CMRR and PSRR, capable of 12mA output current per channel.
Intersil ISL28194FHZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 330nA |
| Output Current per Channel | 12mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 0.0012V/µs |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28194FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
