
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This CMOS amplifier offers a 3.5kHz bandwidth and a 3.5kHz gain bandwidth product. Key specifications include a low input bias current of 15pA, 100dB common mode rejection ratio, and 100dB power supply rejection ratio. Operating from 1.8V to 5.5V, it consumes a mere 330nA of supply current. Surface mountable in a 6-TDFN package, this RoHS compliant component is suitable for applications up to 125°C.
Intersil ISL28194FRUZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5kHz |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5kHz |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.7pA/sqrt Hz |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 100uV |
| Input Voltage Noise Density | 265nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 330nA |
| Output Current per Channel | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28194 |
| Slew Rate | 0.0012V/µs |
| Slew Rate-Nom | 0.0012V/µs |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28194FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.