
Single-channel, general-purpose comparator IC featuring Rail-to-Rail Input/Output (RRIO) operation. This CMOS device offers a low input bias current of 80pA and a quiescent current of 4µA, ideal for low-power applications. Operating from a 1.8V to 5.5V supply, it boasts a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 100dB. Packaged in a compact SOT-23 surface-mount case, this component is designed for efficient integration.
Intersil ISL28196FHZ-T7 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.14mm |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 5V |
| Length | 2.9mm |
| Max Input Current | 80pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 300us |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | ISL28196 |
| Supply Type | Single |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28196FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.