Intersil ISL28196FRUZ-T7 technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 80pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300us |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28196FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
