
Single-channel CMOS comparator featuring a 2500µV maximum offset voltage and 70,000ns response time. This surface mount device operates from 1.8V to 5.5V with a typical 1.6µA quiescent current. It offers 100dB common mode rejection and power supply rejection ratios, with a push-pull output. Packaged in a SOT-23, 6-pin configuration, this RoHS compliant component is supplied on tape and reel.
Intersil ISL28197FHZ-T7 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.14mm |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 5V |
| Length | 2.9mm |
| Max Input Current | 80pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.6uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 1.3ms |
| Quiescent Current | 1.6uA |
| RoHS Compliant | Yes |
| Series | ISL28197 |
| Supply Type | Single |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28197FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.