
Single-supply, general-purpose CMOS comparator IC featuring 100dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Offers 80pA input bias current and 5V input offset voltage, with a 1.6uA operating supply current. Designed for surface mount applications with a 1.6mm x 1.6mm x 0.5mm 6-TDFN package. Operates across a 1.8V to 5.5V supply voltage range, with a maximum operating temperature of 125°C.
Intersil ISL28197FRUZ-T7 technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Height | 0.5mm |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 5V |
| Length | 1.6mm |
| Max Input Current | 80pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.6uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 1.3ms |
| Quiescent Current | 1.6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28197 |
| Supply Type | Single |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28197FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
