Precision dual operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. Offers a low input bias current of 15pA and an input offset voltage of 5µV. Achieves high common mode rejection ratio and power supply rejection ratio of 145dB. Operates with dual supply voltages from 2.25V to 20V or single supply from 4.5V to 40V. This surface mount device, available in SOIC packaging, supports an output current of 40mA per channel and a slew rate of 0.32V/µs, with an operating temperature range of -40°C to 125°C.
Intersil ISL28207FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 40mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FBZ to view detailed technical specifications.
No datasheet is available for this part.
