
General Purpose Operational Amplifier IC, featuring a 1MHz bandwidth and 0.32V/µs slew rate. This dual-channel amplifier offers exceptional performance with a 145dB CMRR and PSRR, 5µV input offset voltage, and low 15pA input bias current. Operates from single or dual supplies, with a maximum dual supply voltage of 20V and a maximum single supply voltage of 40V. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Intersil ISL28207FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
