
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and a 0.32V/µs slew rate. Offers high precision with a 5µV input offset voltage and low noise characteristics, including 14nV/√Hz input voltage noise density and 0.053pA/√Hz input noise current density. Supports single or dual supply operation from 4.5V to 40V, with a maximum dual supply voltage of 20V. Achieves excellent common mode rejection and power supply rejection ratios of 145dB. Surface mountable in an 8-pin SOIC package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Intersil ISL28207FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28207 |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| Weight | 0.006596oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
