General Purpose Operational Amplifier IC, featuring a 1MHz bandwidth and 0.32V/µs slew rate. This dual-channel amplifier offers a low input bias current of 15pA and an input offset voltage of 5µV. It operates with a dual supply voltage range of 2.25V to 18V, or a single supply from 4.5V to 40V. The component boasts high CMRR and PSRR of 145dB, with a voltage gain of 152dB. Packaged in an 8-MSOP surface mount configuration, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Intersil ISL28207FUZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.85mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.