
Dual-channel, precision operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. Offers low input bias current of 43nA and input offset voltage of 230µV, with an input voltage noise density of 18nV/sqrt Hz. Operates with dual supply voltages from 1.5V to 15V, or single supply from 3V to 40V. Achieves high common mode rejection ratio of 123dB and power supply rejection ratio of 128dB. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is ideal for demanding amplification applications.
Intersil ISL28208FBZ-T13 technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 123dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.45mm |
| Input Bias Current | 43nA |
| Input Offset Voltage (Vos) | 230uV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28208 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 124dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28208FBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.