Dual-channel, precision operational amplifier with a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. Features low input voltage noise density of 18nV/sqrt Hz and high common mode rejection ratio of 123dB. Operates from a wide supply voltage range of 3V to 40V, with a dual supply range of 1.5V to 20V. Packaged in a surface-mount SOIC case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Intersil ISL28208FBZ-T7 technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 123dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.45mm |
| Input Bias Current | 43nA |
| Input Offset Voltage (Vos) | 230uV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28208 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 124dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28208FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
