
Precision dual operational amplifier featuring rail-to-rail output and low power consumption. Achieves 1.2MHz bandwidth and 0.45V/µs slew rate with 25µV input offset voltage and 13nA input bias current. Supports single supply operation up to 40V or dual supply from ±1.5V to ±20V. Offers high 123dB CMRR and 128dB PSRR for robust performance. Surface mountable in DFN8, MSOP8, or SOIC8 packages, operating from -40°C to 125°C.
Intersil ISL28208FRTZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Common Mode Rejection Ratio | 123dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.73mm |
| Input Bias Current | 13nA |
| Input Offset Voltage (Vos) | 25uV |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 185uA |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 124dB |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28208FRTZ-T7A to view detailed technical specifications.
No datasheet is available for this part.